Part Details for 3032282 by Phoenix Contact
Overview of 3032282 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3032282-ND
|
DigiKey | CONN TERM BLK END PLATE BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
198 In Stock |
|
$0.7494 / $1.0800 | Buy Now |
DISTI #
651-3032282
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2,5 BU RoHS: Compliant | 102 |
|
$0.7490 / $1.0800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 48.6 mm - width: 2.2 mm - height: 29.1 mm - color: blue RoHS: Compliant | 0 |
|
$0.7640 / $1.1150 | Buy Now |
DISTI #
000000000002432705
|
Sager | Terminal Block Tools & Accessories D-ST 2,5 BU Min Qty: 50 | 0 |
|
$0.9420 / $1.1000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
|
Master Electronics | End cover - length: 48.6 mm - width: 2.2 mm - height: 29.1 mm - color: blue RoHS: Compliant | 0 |
|
$0.7640 / $1.1150 | Buy Now |
Part Details for 3032282
3032282 CAD Models
3032282 Part Data Attributes:
|
3032282
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032282
Phoenix Contact
END COVER BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |