Part Details for 3032266 by Phoenix Contact
Overview of 3032266 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3032266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3830-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
651-3032266
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 5-6 GY RoHS: Compliant | 0 |
|
$2.0500 / $2.1300 | Order Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: gray RoHS: Compliant |
500 On Order |
|
$2.5600 / $3.1000 | Buy Now |
DISTI #
3032266
|
TTI | Terminal Block Tools & Accessories FBS 5-6 GY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.0400 | Buy Now |
DISTI #
000000000001170602
|
Sager | Terminal Block Tools & Accessories FBS 5-6 GY Min Qty: 1 | 0 |
|
$2.5000 / $2.9200 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 450 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: gray RoHS: Compliant |
500 On Order |
|
$2.5600 / $3.1000 | Buy Now |
Part Details for 3032266
3032266 CAD Models
3032266 Part Data Attributes
|
3032266
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032266
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |