Part Details for 3032240 by Phoenix Contact
Overview of 3032240 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2828
|
Newark | |Phoenix Contact 3032240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3921-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
209 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3032240
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 3-6 GY RoHS: Compliant | 120 |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
V99:2348_10621791
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Polyamide/Copper Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 30 |
|
$1.1005 / $1.2597 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray RoHS: Compliant |
300 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
69127228
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Gray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2304 | Americas - 30 |
|
$1.1005 / $1.2597 | Buy Now |
DISTI #
3032240
|
TTI | Terminal Block Tools & Accessories FBS 3-6 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
000000000001170600
|
Sager | Terminal Block Tools & Accessories FBS 3-6 GY Min Qty: 50 | 0 |
|
$1.2900 / $1.5100 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 2500 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray RoHS: Compliant |
300 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
Part Details for 3032240
3032240 CAD Models
3032240 Part Data Attributes
|
3032240
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032240
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |