Part Details for 3032169 by Phoenix Contact
Overview of 3032169 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15045-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$3.0250 / $4.2400 | Buy Now |
DISTI #
651-3032169
|
Mouser Electronics | Terminal Block Tools & Accessories RB 35-16 RoHS: Compliant | 0 |
|
$3.0200 / $4.2400 | Order Now |
|
Onlinecomponents.com | Reducing bridge - pitch: 14 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$3.0900 / $4.5000 | Buy Now |
DISTI #
3032169
|
TTI | Terminal Block Tools & Accessories RB 35-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.1300 / $3.4700 | Buy Now |
DISTI #
000000000002967569
|
Sager | Terminal Block Tools & Accessories RB 35-16 Min Qty: 10 | 0 |
|
$3.8100 / $4.4300 | Buy Now |
|
Dynamic Solutions GmbH | Reducing bridge | 950 |
|
RFQ | |
|
Master Electronics | Reducing bridge - pitch: 14 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$3.0900 / $4.5000 | Buy Now |
Part Details for 3032169
3032169 CAD Models
3032169 Part Data Attributes:
|
3032169
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032169
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |