Part Details for 3032114 by Phoenix Contact
Overview of 3032114 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3032114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7629
|
Newark | Plug-In Bridge, Fbs 50-5 Bu Rohs Compliant: Yes |Phoenix Contact 3032114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$16.6500 / $24.6000 | Buy Now |
DISTI #
16X2816
|
Newark | Fbs 50-5 Bu |Phoenix Contact 3032114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3560-ND
|
DigiKey | JUMPER TERM BLK 50POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$18.9475 / $26.5400 | Buy Now |
DISTI #
651-3032114
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 50-5 BU RoHS: Compliant | 113 |
|
$19.4700 / $26.5400 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: blue RoHS: Compliant |
30 In Stock 1157 Factory Stock |
|
$18.4900 / $27.3600 | Buy Now |
DISTI #
3032114
|
TTI | Terminal Block Tools & Accessories FBS 50-5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.5500 / $19.3000 | Buy Now |
DISTI #
FBS50-5BU
|
TME | Comb bridge, ways: 50, blue, Width: 5mm, UL94V-0 Min Qty: 1 | 30 |
|
$15.9200 / $21.5300 | Buy Now |
DISTI #
000000000001170595
|
Sager | Terminal Block Tools & Accessories FBS 50-5 BU Min Qty: 1 | 6 |
|
$23.8200 / $27.7900 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 450 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: blue RoHS: Compliant |
30 In Stock 1157 Factory Stock |
|
$18.4900 / $27.3600 | Buy Now |
Part Details for 3032114
3032114 CAD Models
3032114 Part Data Attributes
|
3032114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032114
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |