Part Details for 3032 by Heyco
Overview of 3032 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for 3032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3032
|
Mouser Electronics | Conduit Fittings & Accessories VPT 1093 BLACK 1.218X.562 RoHS: Compliant | 474 |
|
$0.1850 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.1558 | Buy Now |
DISTI #
HEY3032
|
Heilind Electronics | VPT 1093 BLACK | Americas - 135 in Stock |
|
$0.3725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$0.1259 / $0.1986 | Buy Now |
DISTI #
HEY3032
|
Interstate Connecting Components | VPT 1093 BLACK | 45 |
|
$0.3725 | Buy Now |
DISTI #
HEY3032
|
DB Roberts | VPT 1093 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$0.1259 / $0.1986 | Buy Now |
Part Details for 3032
3032 CAD Models
3032 Part Data Attributes
|
3032
Heyco
Buy Now
|
Compare Parts:
3032
Heyco
|
Samacsys Manufacturer | Heyco |