-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 57A, 10mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2770
|
Newark | St 6 |Phoenix Contact 3031487 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $7.6800 | Buy Now |
DISTI #
277-3285-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1664 In Stock |
|
$2.4544 / $3.5300 | Buy Now |
DISTI #
651-3031487
|
Mouser Electronics | DIN Rail Terminal Blocks ST 6 RoHS: Compliant | 745 |
|
$2.4500 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
311 In Stock 10584 Factory Stock |
|
$2.3600 / $2.9400 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 41A, 10MM2, 1 ROW(S), 1 DECK(S) | 44 |
|
$2.7612 / $5.5224 | Buy Now |
DISTI #
3031487
|
TTI | DIN Rail Terminal Blocks ST 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2439 In Stock |
|
$2.5500 / $3.4700 | Buy Now |
DISTI #
000000000000779444
|
Sager | DIN Rail Terminal Blocks ST 6 Min Qty: 1 | 230 |
|
$2.7800 / $3.4900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
311 In Stock 10584 Factory Stock |
|
$2.3600 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3031487
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031487
Phoenix Contact
Modular Terminal Block, 57A, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EAC; EACEX; IECEX; KR; LR; NK; PRS; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; DNVGL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |