There are no models available for this part yet.
Overview of 3031403 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3031403 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3646-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
114 In Stock |
|
$1.7531 / $2.5200 | Buy Now | |
DISTI #
651-3031403
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 TWIN BU RoHS: Compliant | 200 |
|
$1.7500 / $2.3800 | Buy Now | |
DISTI #
V99:2348_10621725
|
Arrow Electronics | Conn Feed-Through Terminal Block F 3 POS Spring Cage Cable Mount 32A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1702 | Americas - 1 |
|
$0.5415 | Buy Now | |
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
519 In Stock 8433 Factory Stock |
|
$1.7300 / $1.9100 | Buy Now | ||
DISTI #
3031403
|
TTI | DIN Rail Terminal Blocks ST-4 TWIN BU RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8000 | Buy Now | |
DISTI #
ST4-TWINBU
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 3, blue, ST Min Qty: 1 | 0 |
|
$1.4900 / $2.0900 | RFQ | |
DISTI #
000000000000779437
|
Sager | DIN Rail Terminal Blocks ST-4 TWIN BU Min Qty: 50 | 0 |
|
$2.2000 / $2.4600 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
519 In Stock 8433 Factory Stock |
|
$1.7300 / $1.9100 | Buy Now |
CAD Models for 3031403 by Phoenix Contact
Part Data Attributes for 3031403 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
POLYAMIDE
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
C RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
41 A
|
Rated Voltage
|
800 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
6 mm2
|
Wire Gauge
|
10 AWG
|