Part Details for 3031380 by Phoenix Contact
Overview of 3031380 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for 3031380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2054-ND
|
DigiKey | CONN TERM BLK GROUND 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
1775 In Stock |
|
$5.4038 / $6.1600 | Buy Now |
DISTI #
651-3031380
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 PE RoHS: Compliant | 1098 |
|
$5.6400 / $7.6700 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
947 In Stock 440 Factory Stock |
|
$5.4700 / $7.8600 | Buy Now |
DISTI #
77766885
|
Verical | Conn Ground Modular Terminal Block 2 POS Spring Cage T DIN Rail 32A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 560 |
|
$7.4880 / $10.2180 | Buy Now |
DISTI #
3031380
|
TTI | DIN Rail Terminal Blocks ST-4 PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$5.3400 / $6.7500 | Buy Now |
DISTI #
ST4-PE
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 2, ST, TS35 Min Qty: 1 | 16 |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
000000000000779435
|
Sager | DIN Rail Terminal Blocks ST-4 PE Min Qty: 1 | 37 |
|
$6.5600 / $7.9300 | Buy Now |
|
CHIPMALL.COM LIMITED | 3031380/ST 4-PE | 10450 |
|
$2.4282 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
947 In Stock 440 Factory Stock |
|
$5.4700 / $7.8600 | Buy Now |
Part Details for 3031380
3031380 CAD Models
3031380 Part Data Attributes
|
3031380
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031380
Phoenix Contact
Modular Terminal Block, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EAC; EACEX; IECEX; KR; LR; NK; PRS; RS; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | ATEX; BV; CB; CSA; CUL; DNVGL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |