Part Details for 3031254 by Phoenix Contact
Overview of 3031254 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3031254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2469
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3031254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.8400 | Buy Now |
DISTI #
277-3471-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
226 In Stock |
|
$1.6500 / $2.3800 | Buy Now |
DISTI #
651-3031254
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-TWIN-BU RoHS: Compliant | 923 |
|
$1.6500 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$1.5800 / $1.7900 | Buy Now |
DISTI #
3031254
|
TTI | DIN Rail Terminal Blocks ST 2.5-TWIN-BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6100 / $1.7800 | Buy Now |
DISTI #
ST2.5-TWINBU
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 3, blue Min Qty: 1 | 83 |
|
$1.1000 / $1.4200 | Buy Now |
DISTI #
000000000000686881
|
Sager | DIN Rail Terminal Blocks ST 2.5-TWIN-BU Min Qty: 1 | 0 |
|
$2.1200 / $2.4600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$1.5800 / $1.7900 | Buy Now |
Part Details for 3031254
3031254 CAD Models
3031254 Part Data Attributes
|
3031254
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031254
Phoenix Contact
Modular Terminal Block, 31A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 31 A | |
Rated Voltage | 800 V | |
Safety Approval | BV; CB; CSA; CUL; DNV; EAC; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |