Part Details for 3031199 by Phoenix Contact
Results Overview of 3031199 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3031199 Information
3031199 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3031199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3696-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$1.8700 | Buy Now |
DISTI #
651-3031199
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5 QUATTRO-BU RoHS: Compliant | 18 |
|
$1.6400 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spr... more RoHS: Compliant | 0 |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
3031199
|
TTI | DIN Rail Terminal Blocks ST 1.5 QUATTRO-BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.8100 | Buy Now |
DISTI #
000000000000779431
|
Sager | DIN Rail Terminal Blocks ST 1.5 QUATTRO-BU Min Qty: 50 | 0 |
|
$1.8800 / $2.1900 | Buy Now |
DISTI #
3031199
|
Avnet Abacus | ST 15QUATTRO BU ST15QUATTROBU (Alt: 3031199) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 550 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spr... more RoHS: Compliant | 0 |
|
$1.6600 / $2.1200 | Buy Now |
Part Details for 3031199
3031199 CAD Models
3031199 Part Data Attributes
|
3031199
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031199
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |