Part Details for 3031128 by Phoenix Contact
Overview of 3031128 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7319
|
Newark | Feed-Through Terminal Block, St 1,5-Twin Rohs Compliant: Yes |Phoenix Contact 3031128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$1.7000 / $2.6700 | Buy Now |
DISTI #
16X2739
|
Newark | St 1 5-Twin |Phoenix Contact 3031128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3521-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
180 In Stock |
|
$1.4025 / $2.0200 | Buy Now |
DISTI #
651-3031128
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5-TWIN RoHS: Compliant | 2680 |
|
$1.4000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock 630 Factory Stock |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
3031128
|
TTI | DIN Rail Terminal Blocks ST 1.5-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3900 / $1.6300 | Buy Now |
DISTI #
ST1.5-TWIN
|
TME | Splice terminal: rail, 0.08÷1.5mm2, ways: 1, terminals: 3, grey Min Qty: 1 | 30 |
|
$0.9400 / $1.5400 | Buy Now |
DISTI #
000000000000779425
|
Sager | DIN Rail Terminal Blocks ST 1.5-TWIN Min Qty: 50 | 0 |
|
$1.7600 / $2.0600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 740 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock 630 Factory Stock |
|
$1.3100 / $1.6200 | Buy Now |
Part Details for 3031128
3031128 CAD Models
3031128 Part Data Attributes:
|
3031128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031128
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |