Part Details for 3031047 by Phoenix Contact
Overview of 3031047 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 3031047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2734
|
Newark | Zpv 1 5/2 5 (8/1) |Phoenix Contact 3031047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3656-ND
|
DigiKey | CONN TERM BLK ISOLATED 10-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$21.1400 | Buy Now |
DISTI #
651-3031047
|
Mouser Electronics | DIN Rail Terminal Blocks ZPV 1.5/2.5 (8/1) RoHS: Compliant | 23 |
|
$21.0200 / $21.1400 | Buy Now |
|
Onlinecomponents.com | Potential distributors - nom. voltage: 500 V - nominal current: 24 A - cross section: 0.14 mm² - 4 mm² - AWG: 12 - 26 - connection method: Spring-cage connection - number of connections: 2 - width: 5.2 mm - length: 141 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
9 In Stock |
|
$20.6400 / $25.6300 | Buy Now |
DISTI #
3031047
|
TTI | DIN Rail Terminal Blocks ZPV 1.5/2.5 (8/1) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.4200 / $23.0000 | Buy Now |
DISTI #
ZPV1.5/2.58/1
|
TME | Splice terminal: rail, 0.14÷2.5mm2,0.14÷4mm2, ways: 1, grey, TS35 Min Qty: 1 | 0 |
|
$9.1900 / $11.7500 | RFQ |
DISTI #
000000000000187600
|
Sager | DIN Rail Terminal Blocks ZPV 1.5/2.5 (8/1) Min Qty: 1 | 0 |
|
$25.9600 / $30.2800 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 670 |
|
RFQ | |
|
Master Electronics | Potential distributors - nom. voltage: 500 V - nominal current: 24 A - cross section: 0.14 mm² - 4 mm² - AWG: 12 - 26 - connection method: Spring-cage connection - number of connections: 2 - width: 5.2 mm - length: 141 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
9 In Stock |
|
$20.6400 / $25.6300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ZPV 1.5/2.5 (8/1) | 43 |
|
$107.0800 | Buy Now |
Part Details for 3031047
3031047 CAD Models
3031047 Part Data Attributes
|
3031047
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031047
Phoenix Contact
POTENTIAL DISTRIBUTORS 24-12AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |