Part Details for 3031018 by Wurth Electronics Midcom
Overview of 3031018 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022701
|
RS | Gasket, conductive shielding, 1000mm L x 10mm W x 18mm H, D-profile, WE-LT | Wurth Electronics 3031018 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9500 | RFQ |