-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-310ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal. | |
54121-403031000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
54121-803031000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9257
|
Newark | Wire To Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:303 Series Rohs Compliant: Yes |3M 30310-6002HB (Alternate Part Number: 00051138446246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9580 |
|
$0.5290 / $0.9650 | Buy Now |
DISTI #
26AC6980
|
Newark | Se008001767 30310-6002Hb=10/Hdr/Lp/Bx/Str/Cs/.110/Aufl Rohs Compliant: Yes |3M 30310-6002HB (Alternate Part Number: 00051138446246 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
3937-30310-6002HB-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8315 In Stock |
|
$1.6182 / $2.3100 | Buy Now |
DISTI #
30310-6002HB-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$0.2926 / $0.4200 | Buy Now |
DISTI #
7000008406
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000008406) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 18927 |
|
RFQ | |
DISTI #
MMM7000008406
|
Heilind Electronics | 7000008406 SE008001767 10/HDR/LP/BX/STR/CS/.110/AUFL | Americas - 0 in Stock |
|
$0.3914 / $0.4039 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,ROHS COMPLIANT,LEAD FREE | 28 |
|
$0.7044 / $1.1740 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,ROHS COMPLIANT,LEAD FREE | 23 |
|
$0.4613 / $0.7689 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,ROHS COMPLIANT,LEAD FREE | 17 |
|
$0.6720 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30310-6002HB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
30310-6002HB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.346 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.799 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30310-6002HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30310-6002HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89809-305 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator | 30310-6002HB vs 89809-305 |
1-111382-4 | TE Connectivity | Check for Price | 10 DIP PLUG, LEAD FREE | 30310-6002HB vs 1-111382-4 |
103777-5 | TE Connectivity | Check for Price | 10 MODII HDR DRST B/A .100CL | 30310-6002HB vs 103777-5 |
5-87587-1 | TE Connectivity | $2.3700 | 10 MODII HDR DRST SHRD .100CL | 30310-6002HB vs 5-87587-1 |
5103308-1 | TE Connectivity | Check for Price | A/L LOW PRO HDR 10P VERT BLACK | 30310-6002HB vs 5103308-1 |
54102-T06-05LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 30310-6002HB vs 54102-T06-05LF |
008380010000040 | Kyocera AVX Components | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | 30310-6002HB vs 008380010000040 |
54102-T12-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 30310-6002HB vs 54102-T12-05 |
54102-F32-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 30310-6002HB vs 54102-F32-05 |
102153-1 | TE Connectivity | $1.2394 | 010 UNIV HDR SP 4S 15DP STD | 30310-6002HB vs 102153-1 |