Part Details for 303088MFLK by Winchester Interconnect
Overview of 303088MFLK by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 303088MFLK
303088MFLK CAD Models
303088MFLK Part Data Attributes
|
303088MFLK
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
303088MFLK
Winchester Interconnect
Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 303088MFLK
This table gives cross-reference parts and alternative options found for 303088MFLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 303088MFLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
303088MFLK-6 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | Winchester Interconnect | 303088MFLK vs 303088MFLK-6 |
303088MFLK-50 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | Winchester Interconnect | 303088MFLK vs 303088MFLK-50 |
303088MFLK-30 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | Winchester Interconnect | 303088MFLK vs 303088MFLK-30 |
303088MFLK-50 | CONNECTOR, 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | Bomar Interconnect Products Inc | 303088MFLK vs 303088MFLK-50 |