Part Details for 3030828 by Phoenix Contact
Overview of 3030828 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 67 mm - width: 2 mm - height: 43 mm - number of positions: 1 - color: blue | 0 |
|
$0.5430 / $0.7680 | Buy Now |
|
Dynamic Solutions GmbH | Support bracket | 900 |
|
RFQ | |
|
Master Electronics | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 67 mm - width: 2 mm - height: 43 mm - number of positions: 1 - color: blue | 0 |
|
$0.5430 / $0.7680 | Buy Now |