Part Details for 3030815 by Phoenix Contact
Overview of 3030815 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5119
|
Newark | Partition Plate, Atp-St Quattro Rohs Compliant: Yes |Phoenix Contact 3030815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$0.7940 / $1.2500 | Buy Now |
DISTI #
16X2715
|
Newark | Atp-St Quattro |Phoenix Contact 3030815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2119-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
3358 In Stock |
|
$1.0100 | Buy Now |
DISTI #
651-3030815
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-ST4-QUATTRO RoHS: Compliant | 761 |
|
$0.9830 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 90.9 mm - width: 2 mm - height: 45 mm - color: gray RoHS: Compliant |
903 In Stock |
|
$0.9400 / $1.0900 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, PARTITION PLATE | 64 |
|
$1.6872 / $3.0676 | Buy Now |
DISTI #
3030815
|
TTI | Terminal Block Tools & Accessories ATP-ST4-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 873 In Stock |
|
$0.9700 / $1.3300 | Buy Now |
DISTI #
ATP-STQUATTRO
|
TME | Separating plate Min Qty: 2 | 20 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
000000000000686875
|
Sager | Terminal Block Tools & Accessories ATP-ST4-QUATTRO Min Qty: 1 | 478 |
|
$1.0100 / $1.5700 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 450 |
|
RFQ |
Part Details for 3030815
3030815 CAD Models
3030815 Part Data Attributes:
|
3030815
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030815
Phoenix Contact
Terminal Block Accessory, Partition Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PARTITION PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |