Part Details for 3030721 by Phoenix Contact
Overview of 3030721 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3030721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2712
|
Newark | Connector Accessory, Partition Plate |Phoenix Contact 3030721 (Alternate Part Number: 4017918187965 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2111-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
1884 In Stock |
|
$0.6737 / $0.9700 | Buy Now |
DISTI #
651-3030721
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-ST 4 RoHS: Compliant | 2299 |
|
$0.6730 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 59.8 mm - width: 2 mm - height: 39 mm - color: gray RoHS: Compliant |
1360 In Stock 2761 Factory Stock |
|
$0.6440 / $0.8710 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
3030721
|
TTI | Terminal Block Tools & Accessories ATP-ST 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 1550 In Stock |
|
$0.6660 / $0.7440 | Buy Now |
DISTI #
000000000000779421
|
Sager | Terminal Block Tools & Accessories ATP-ST 4 Min Qty: 1 | 919 |
|
$0.7900 / $1.0400 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 550 |
|
RFQ | |
|
LCSC | - Terminal fittings ROHS | 195 |
|
$0.2462 / $0.2551 | Buy Now |
|
Master Electronics | Partition plate - length: 59.8 mm - width: 2 mm - height: 39 mm - color: gray RoHS: Compliant |
1360 In Stock 2761 Factory Stock |
|
$0.6440 / $0.8710 | Buy Now |
Part Details for 3030721
3030721 CAD Models
3030721 Part Data Attributes:
|
3030721
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030721
Phoenix Contact
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |