Part Details for 3030640 by Phoenix Contact
Overview of 3030640 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3030640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 66 mm - width: 2.2 mm - height: 43 mm - color: gray RoHS: Compliant | 0 |
|
$0.7540 / $1.0990 | Buy Now |
DISTI #
000000000002432704
|
Sager | DIN Rail Terminal Blocks D-STI 4 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | End cover | 410 |
|
RFQ | |
|
Master Electronics | End cover - length: 66 mm - width: 2.2 mm - height: 43 mm - color: gray RoHS: Compliant | 0 |
|
$0.7540 / $1.0990 | Buy Now |
Part Details for 3030640
3030640 CAD Models
3030640 Part Data Attributes:
|
3030640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030640
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |