Part Details for 3030527 by Phoenix Contact
Overview of 3030527 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2709
|
Newark | D-St 4-Quattro |Phoenix Contact 3030527 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12AC0691
|
Newark | End Cover, Clamp Din Rail Terminal Block, For Use With:Phoenix Clipline St Series Clamp Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Clipline St Series Rohs Compliant: Yes |Phoenix Contact 3030527 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.8100 | Buy Now |
DISTI #
277-3324-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1543 In Stock |
|
$0.8800 / $1.2700 | Buy Now |
DISTI #
651-3030527
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 4 QUATTRO RoHS: Compliant | 482 |
|
$0.8800 / $1.2700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 87 mm - width: 2.2 mm - height: 29 mm - color: gray RoHS: Compliant |
188 In Stock 3357 Factory Stock |
|
$0.8410 / $1.1000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
3030527
|
TTI | Terminal Block Tools & Accessories D-ST 4 QUATTRO Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 215 In Stock |
|
$0.8700 / $1.2600 | Buy Now |
DISTI #
D-ST4-QUATTRO
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.4500 / $0.6100 | RFQ |
DISTI #
000000000000779419
|
Sager | Terminal Block Tools & Accessories D-ST 4 QUATTRO Min Qty: 1 | 3284 |
|
$0.9992 / $1.2500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 960 |
|
RFQ |
Part Details for 3030527
3030527 CAD Models
3030527 Part Data Attributes:
|
3030527
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030527
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |