-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-ST 2 5-QUATTRO-0 8 OG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4135
|
Newark | End Cover, D-St 2,5-Quattro-0,8 Og Rohs Compliant: Yes |Phoenix Contact 3030513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.7230 / $1.1400 | Buy Now |
DISTI #
277-15035-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
327 In Stock |
|
$0.8000 | Buy Now |
DISTI #
651-3030513
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST2,5-QUATTRO 0,8OG RoHS: Compliant | 336 |
|
$0.7830 / $1.1300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 72 mm - width: 0.8 mm - height: 29 mm - color: orange |
150 In Stock |
|
$0.8370 / $1.6440 | Buy Now |
DISTI #
3030513
|
TTI | Terminal Block Tools & Accessories D-ST2,5-QUATTRO 0,8OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7600 / $0.9100 | Buy Now |
DISTI #
000000000005181781
|
Sager | Terminal Block Tools & Accessories D-ST2,5-QUATTRO 0,8OG Min Qty: 50 | 0 |
|
$0.9853 / $1.1600 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1300 |
|
RFQ | |
|
Master Electronics | End cover - length: 72 mm - width: 0.8 mm - height: 29 mm - color: orange |
150 In Stock |
|
$0.8370 / $1.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3030513
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030513
Phoenix Contact
D-ST 2 5-QUATTRO-0 8 OG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |