Part Details for 3030511 (D-ST 2 5-0 8 OG) by Phoenix Contact
Results Overview of 3030511 (D-ST 2 5-0 8 OG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030511 (D-ST 2 5-0 8 OG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972428
|
RS | End cover, L:48.6 mm, W:0.8 mm, Height: 29 mm, orange, D-ST 2 5-0 8 OG | Phoenix Contact 3030511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |