-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0689
|
Newark | End Cover, Clamp Din Rail Terminal Block, For Use With:Phoenix Clipline St Series Clamp Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Clipline St Series Rohs Compliant: Yes |Phoenix Contact 3030488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 957 |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
16X2704
|
Newark | D-St 2 5-Twin |Phoenix Contact 3030488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2124-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
7135 In Stock |
|
$0.7769 / $1.1200 | Buy Now |
DISTI #
651-3030488
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2.5 TWIN RoHS: Compliant | 2952 |
|
$0.7770 / $1.0700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 60.5 mm - width: 2.2 mm - height: 29 mm - color: gray RoHS: Compliant |
1450 In Stock 15609 Factory Stock |
|
$0.7430 / $1.0050 | Buy Now |
DISTI #
3030488
|
TTI | Terminal Block Tools & Accessories D-ST 2.5 TWIN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2881 In Stock |
|
$0.8100 / $0.9800 | Buy Now |
DISTI #
D-ST2.5-TWIN
|
TME | End piece, polyamide Min Qty: 2 | 12 |
|
$0.4360 / $0.5920 | Buy Now |
DISTI #
000000000000686872
|
Sager | Terminal Block Tools & Accessories D-ST 2.5 TWIN Min Qty: 1 | 1016 |
|
$0.9100 / $1.2000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ | |
|
Master Electronics | End cover - length: 60.5 mm - width: 2.2 mm - height: 29 mm - color: gray RoHS: Compliant |
1450 In Stock 15609 Factory Stock |
|
$0.7430 / $1.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3030488
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030488
Phoenix Contact
Connector Accessory, Cover Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |