Part Details for 3030459 by Phoenix Contact
Overview of 3030459 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3030459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7487
|
Newark | End Cover, D-Sttb 2,5 Rohs Compliant: Yes |Phoenix Contact 3030459 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.8100 / $1.2800 | Buy Now |
DISTI #
16X2702
|
Newark | D-Sttb 2 5 |Phoenix Contact 3030459 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2125-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
468 In Stock |
|
$0.7837 / $1.1300 | Buy Now |
DISTI #
651-3030459
|
Mouser Electronics | Terminal Block Tools & Accessories D-STTB 2.5 RoHS: Compliant | 349 |
|
$0.7830 / $1.1300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 67.5 mm - width: 2.2 mm - height: 47.5 mm - color: gray RoHS: Compliant |
460 In Stock 958 Factory Stock |
|
$0.7370 / $1.0020 | Buy Now |
DISTI #
77790861
|
Verical | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 450 |
|
$0.9880 / $1.3000 | Buy Now |
DISTI #
3030459
|
TTI | Terminal Block Tools & Accessories D-STTB 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$0.7800 / $0.9800 | Buy Now |
DISTI #
D-STTB2.5
|
TME | End piece, polyamide Min Qty: 1 | 33 |
|
$0.7700 / $1.0000 | Buy Now |
DISTI #
000000000000686871
|
Sager | Terminal Block Tools & Accessories D-STTB 2.5 Min Qty: 1 | 260 |
|
$0.8100 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 194 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 3030459
3030459 CAD Models
3030459 Part Data Attributes
|
3030459
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030459
Phoenix Contact
Terminal Block Accessory, End Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |