Part Details for 3030377 by Phoenix Contact
Overview of 3030377 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3030377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3030377-ND
|
DigiKey | JUMPER TERM BLK 8POS FLAT PIN Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$12.2580 | Buy Now |
DISTI #
651-3030377
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 1/5/8-6 8P PLG-IN BRIDGE RED RoHS: Compliant | 0 |
|
$10.8100 / $13.8800 | Order Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 80.4 mm - number of positions: 8 - pin assignment: 1,5,8 - color: red | 0 |
|
$9.6900 / $12.3100 | Buy Now |
DISTI #
000000000005434695
|
Sager | Terminal Block Tools & Accessories FBS 1/5/8-6 8P PLG-IN BRIDGE RED Min Qty: 10 | 0 |
|
$11.7700 / $13.1900 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 450 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - width: 80.4 mm - number of positions: 8 - pin assignment: 1,5,8 - color: red | 0 |
|
$9.6900 / $12.3100 | Buy Now |
Part Details for 3030377
3030377 CAD Models
3030377 Part Data Attributes:
|
3030377
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030377
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |