Part Details for 3030368 by Phoenix Contact
Overview of 3030368 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3030368-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$4.7000 | Buy Now |
DISTI #
651-3030368
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 1/3/5-5 RoHS: Compliant | 1 |
|
$4.5900 / $6.6100 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - pin assignment: 1,3,5 - color: red | 0 |
|
$4.6800 / $6.8300 | Buy Now |
DISTI #
000000000005181779
|
Sager | Terminal Block Tools & Accessories FBS 1/3/5-5 Min Qty: 50 | 0 |
|
$5.7800 / $6.2200 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 950 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - pin assignment: 1,3,5 - color: red | 0 |
|
$4.6800 / $6.8300 | Buy Now |