Part Details for 3030310 by Phoenix Contact
Overview of 3030310 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2690
|
Newark | Connector Accessory, Jumper, Modular Terminal Blocks, 5 |Phoenix Contact 3030310 (Alternate Part Number: 4017918188443 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3275-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
251 In Stock |
|
$2.6950 / $3.7700 | Buy Now |
DISTI #
651-3030310
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 5-8 5 POS BRIDGE RoHS: Compliant | 171 |
|
$2.6900 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red RoHS: Compliant |
217 In Stock 1511 Factory Stock |
|
$2.5900 / $3.6500 | Buy Now |
DISTI #
3030310
|
TTI | Terminal Block Tools & Accessories FBS 5-8 5 POS BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.8100 / $3.3200 | Buy Now |
DISTI #
FBS5-8
|
TME | Comb bridge, ways: 5, red, Width: 8mm, UL94V-0 Min Qty: 1 | 21 |
|
$1.7000 / $2.6200 | Buy Now |
DISTI #
000000000000779411
|
Sager | Terminal Block Tools & Accessories FBS 5-8 5 POS BRIDGE Min Qty: 1 | 0 |
|
$3.1700 / $4.1500 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 740 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red RoHS: Compliant |
217 In Stock 1511 Factory Stock |
|
$2.5900 / $3.6500 | Buy Now |