Part Details for 3030213 by Phoenix Contact
Overview of 3030213 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9181
|
Newark | Bridge, Plug In, 2.5Mm, 10Way, Accessory Type:Plug-In Bridge, For Use With:Connectors, No. Of Positions:10Positions, Pitch Spacing:-, Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact 3030213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1026 |
|
$5.5500 / $7.9700 | Buy Now |
DISTI #
16X2682
|
Newark | Connector Accessory, Plug-In Bridge, Connectors, 10 |Phoenix Contact 3030213 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.2300 | Buy Now |
DISTI #
277-2116-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
5351 In Stock |
|
$4.1800 / $5.8600 | Buy Now |
DISTI #
651-3030213
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 10-5 RoHS: Compliant | 2951 |
|
$4.1800 / $5.8000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 10 - color: red RoHS: Compliant |
545 In Stock 24714 Factory Stock |
|
$4.0200 / $5.4400 | Buy Now |
DISTI #
70832087
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 170 |
|
$5.5473 / $7.0871 | Buy Now |
|
Quest Components | PLUG-IN BRIDGE, PITCH: 5.2 MM, LENGTH: 22.7 MM, WIDTH: 50.6 MM, 10POS, RED | 7 |
|
$4.7025 / $9.4050 | Buy Now |
DISTI #
3030213
|
TTI | Terminal Block Tools & Accessories FBS 10-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1173 In Stock |
|
$4.1300 / $5.5800 | Buy Now |
DISTI #
000000000000686867
|
Sager | Terminal Block Tools & Accessories FBS 10-5 Min Qty: 1 | 344 |
|
$4.3100 / $6.6900 | Buy Now |
DISTI #
SMC-3030213
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ |