Part Details for 3030187 by Phoenix Contact
Overview of 3030187 by Phoenix Contact
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9178
|
Newark | Bridge, Plug In, 2.5Mm, 4Way, Accessory Type:Plug-In Bridge, For Use With:Connectors, No. Of Positions:4Positions, Pitch Spacing:-, Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact 3030187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$2.2600 / $3.2400 | Buy Now |
DISTI #
16X2680
|
Newark | Connector Accessory, Plug-In Bridge, Connectors, 4 |Phoenix Contact 3030187 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3235-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
5053 In Stock |
|
$1.6900 | Buy Now |
DISTI #
651-3030187
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 4-5 4 POS BRIDGE RoHS: Compliant | 815 |
|
$1.6600 / $1.6900 | Buy Now |
DISTI #
V36:1790_10621640
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 1047 |
|
$1.5410 | Buy Now |
DISTI #
V99:2348_10621640
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 18 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4 - color: red RoHS: Compliant |
1005 In Stock 667 Factory Stock |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
66360571
|
Verical | Connector Accessories Plug In Bridge Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 1047 |
|
$1.5410 | Buy Now |
DISTI #
80305825
|
Verical | Connector Accessories Plug In Bridge Straight RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1802 | Americas - 1000 |
|
$2.0540 / $2.1320 | Buy Now |
DISTI #
63258964
|
Verical | Connector Accessories Plug In Bridge Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 18 |
|
$1.6400 | Buy Now |
Part Details for 3030187
3030187 CAD Models
3030187 Part Data Attributes
|
3030187
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030187
Phoenix Contact
Terminal Block Accessory, Plug-in Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PLUG-IN BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 24 A |