Part Details for 3030174 by Phoenix Contact
Overview of 3030174 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3030174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9175
|
Newark | Bridge, Plug In, 2.5Mm, 3Way, Accessory Type:Plug-In Bridge, For Use With:Connectors, No. Of Positions:3Positions, Pitch Spacing:-, Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact 3030174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2078 |
|
$1.3500 / $1.9300 | Buy Now |
DISTI #
16X2679
|
Newark | Connector Accessory, Plug-In Bridge, Connectors, 3 |Phoenix Contact 3030174 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3230-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
7695 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3030174
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 3-5 RoHS: Compliant | 4363 |
|
$1.0200 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3 - color: red RoHS: Compliant |
5150 In Stock 45355 Factory Stock |
|
$0.9800 / $1.1340 | Buy Now |
DISTI #
3030174
|
TTI | Terminal Block Tools & Accessories FBS 3-5 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4916 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
000000000000686865
|
Sager | Terminal Block Tools & Accessories FBS 3-5 Min Qty: 1 | 2210 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
09H9158
|
Bürklin Elektronik | Plug-in jumper for terminal block, 3030174 Min Qty: 10 | 60 |
|
$0.7813 / $1.2913 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 800 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3 - color: red RoHS: Compliant |
5150 In Stock 45355 Factory Stock |
|
$0.9800 / $1.1340 | Buy Now |
Part Details for 3030174
3030174 CAD Models
3030174 Part Data Attributes:
|
3030174
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030174
Phoenix Contact
Terminal Block Accessory, Plug-in Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PLUG-IN BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 24 A |