Part Details for 3030161 by Phoenix Contact
Overview of 3030161 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2331
|
Newark | Terminal Block Jumper, 2 Position, Accessory Type:Jumper, For Use With:Modular Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:5.2Mm, Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact 3030161 (Alternate Part Number: 4017918188511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24146 |
|
$0.6740 / $0.9730 | Buy Now |
DISTI #
277-2115-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
28568 In Stock |
|
$0.5100 | Buy Now |
DISTI #
651-3030161
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-5 RoHS: Compliant | 12160 |
|
$0.5100 | Buy Now |
DISTI #
V36:1790_07462221
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Americas - 9 |
|
$0.4901 / $0.5089 | Buy Now |
DISTI #
V99:2348_07462221
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 | Americas - 1 |
|
$0.5392 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - color: red RoHS: Compliant |
2354 In Stock |
|
$0.4800 / $0.6415 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK ACCESSORY, PLUG-IN BRIDGE, COPPER | 152 |
|
$2.0905 / $3.3900 | Buy Now |
DISTI #
3030161
|
TTI | Terminal Block Tools & Accessories FBS 2-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 16791 In Stock |
|
$0.5180 / $0.6590 | Buy Now |
DISTI #
000000000000686864
|
Sager | Terminal Block Tools & Accessories FBS 2-5 Min Qty: 1 | 1201 |
|
$0.5200 / $0.8000 | Buy Now |
Part Details for 3030161
3030161 CAD Models
3030161 Part Data Attributes:
|
3030161
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030161
Phoenix Contact
Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | PLUG-IN BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |