Part Details for 3030 2.11/16 by Gates
Overview of 3030 2.11/16 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 3030 2.11/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73580230
|
RS | Taper-Lock Bushings - English Sizes | Gates 3030 2.11/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5300 | RFQ |