303-1AH-S-R1 U06 12V by: Song Chuan Precision Company

Part Details for 303-1AH-S-R1 U06 12V by Song Chuan Precision Company

Overview of 303-1AH-S-R1 U06 12V by Song Chuan Precision Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 303-1AH-S-R1 U06 12V

Part # Distributor Description Stock Price Buy
Waytek, Inc. Song Chuan ISO Ultra Micro Relay 20A 12V SPST PN 303-1AH-S-R1-U06-12VDC Min Qty: 1 Package Multiple: 500 Lead time: 32 Weeks, 4 Days 3449
  • 1 $3.9320
  • 50 $3.6421
  • 100 $3.4428
  • 500 $3.2254
  • 1,000 $3.0985
  • 2,500 $2.9173
$2.9173 / $3.9320 Buy Now

Part Details for 303-1AH-S-R1 U06 12V

303-1AH-S-R1 U06 12V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 303-1AH-S-R1 U06 12V by Song Chuan Precision Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 303-1AH-S-R1 U06 12V by Song Chuan Precision Company

  • Please alert me when 303-1AH-S-R1 U06 12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 303-1AH-S-R1 U06 12V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 303-1AH-S-R1 U06 12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 303-1AH-S-R1 U06 12V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 303-1AH-S-R1 U06 12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 303-1AH-S-R1 U06 12V by Song Chuan Precision Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: