Part Details for 303-1AH-C-D1 12VDC by Song Chuan Precision Company
Results Overview of 303-1AH-C-D1 12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
303-1AH-C-D1 12VDC Information
303-1AH-C-D1 12VDC by Song Chuan Precision Company is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 303-1AH-C-D1 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75728
|
Waytek, Inc. | ISO 280 Ultra Micro Relay w/Diode SPST 20A 12VDC Min Qty: 1 Package Multiple: 500 Lead time: 27 Weeks, 1 Days | 2205 |
|
$2.8966 / $3.8978 | Buy Now |