Part Details for 303-0000 by Deltron / DEM Manufacturing
Overview of 303-0000 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6829
|
Newark | Alligator Clip, 15Mm, 5A, Connector Type:Alligator Clip, Current Rating:5A, Jaw Opening Max:15Mm, Insulator Colour:-, Product Range:-, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Features:Rear Entry Rohs Compliant: Yes |Deltron Components 303-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.7460 / $1.3000 | Buy Now |
DISTI #
131-3000
|
Mouser Electronics | Test Clips CROCODILE CLIP RoHS: Compliant | 961 |
|
$0.4560 / $0.9900 | Buy Now |
DISTI #
303-0000
|
TME | Crocodile clip, 5A, 50VDC, max.15mm, Connection: screw terminal Min Qty: 2 | 704 |
|
$0.7400 / $1.1300 | Buy Now |