Part Details for 302ZQE by APEM Inc
Overview of 302ZQE by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302ZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2715
|
Newark | Switch, Pushbutton, Spst-No, 3A, 250V, Product Range:300 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem 302ZQE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 3A, 28VDC, SOLDER TERMINAL, PANEL MOUNT-THREADED | 475 |
|
$2.1000 / $5.2500 | Buy Now |
Part Details for 302ZQE
302ZQE CAD Models
302ZQE Part Data Attributes
|
302ZQE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
302ZQE
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 3A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | RED | |
Body Height | 8.1 mm | |
Body Length or Diameter | 9.4 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.224 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.22 inch | |
Termination Type | SOLDER |
Alternate Parts for 302ZQE
This table gives cross-reference parts and alternative options found for 302ZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302ZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9633NAKBX601U487/1 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NAKBX601U487/1 |
9633NABX601U482 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U482 |
9633NABX601U483 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U483 |
9633NAKBX601U486 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NAKBX601U486 |
9633NAKBX601U481 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NAKBX601U481 |
9633NABX601U481 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U481 |
9633NABX601U487 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U487 |
9633NAKBX601U489 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NAKBX601U489 |
9633NABX601U484 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U484 |
9633NABX601U487/1 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZQE vs 9633NABX601U487/1 |