Part Details for 302ZBE by APEM Inc
Overview of 302ZBE by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8274
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal Rohs Compliant: Yes |Apem 302ZBE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.7900 | Buy Now |
DISTI #
679-1003-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
183 In Stock |
|
$4.2314 / $6.3900 | Buy Now |
DISTI #
642-302ZBE
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4VA 20VAC/DC RoHS: Compliant | 64 |
|
$4.1500 / $5.9000 | Buy Now |
DISTI #
70065997
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Black Round Act, Coin Gold,0.4VA,20V, Solder | APEM Components 302ZBE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $4.4200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
1 In Stock |
|
$3.1800 / $5.7400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
1 In Stock |
|
$3.1800 / $5.7400 | Buy Now |
Part Details for 302ZBE
302ZBE CAD Models
302ZBE Part Data Attributes
|
302ZBE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
302ZBE
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | RED | |
Body Height | 8.1 mm | |
Body Length or Diameter | 9.4 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.224 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.22 inch | |
Termination Type | SOLDER |
Alternate Parts for 302ZBE
This table gives cross-reference parts and alternative options found for 302ZBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302ZBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9633NCDBX601U484 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U484 |
9633NCDBX601U483 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U483 |
9633NCDBX601U485 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U485 |
9633NCDBX601U486 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U486 |
9633NCDBX601U481 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U481 |
9633NCDBX601U481/4 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 302ZBE vs 9633NCDBX601U481/4 |