Part Details for 302W2CSXX99A10X by Conec Corporation
Overview of 302W2CSXX99A10X by Conec Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302W2CSXX99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17728906
|
Arrow Electronics | Conn D-Sub F 2Cavity POS Crimp ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2233 | Americas - 145 |
|
$1.8410 / $2.5770 | Buy Now |
DISTI #
COC302W2CSXX99A10X
|
Heilind Electronics | 2W2C, F, .120 | Americas - 8005 in Stock |
|
$1.3500 / $1.9253 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature F 2Cavity POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
950 In Stock |
|
$1.1600 / $1.8900 | Buy Now |
DISTI #
71234095
|
Verical | Conn D-Sub F 2Cavity POS Crimp ST Panel Mount 2 Terminal 1 Port Min Qty: 4 Package Multiple: 1 Date Code: 2233 | Americas - 145 |
|
$1.8410 / $2.5770 | Buy Now |
DISTI #
302W2CSXX99A10X
|
TME | Special D-Sub, PIN: 2(2+0), plug, male/female, for cable, C: 25mm Min Qty: 1 | 115 |
|
$0.9400 / $1.3500 | Buy Now |
DISTI #
COC302W2CSXX99A10X
|
Interstate Connecting Components | 2W2C, F, .120 | 1868 |
|
$1.3500 / $1.9253 | Buy Now |
|
CDM Electronics | D SUB COMBINATION WITHOUT CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4400 / $2.6000 | RFQ |
|
Master Electronics | Conn D-Subminiature F 2Cavity POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
950 In Stock |
|
$1.1600 / $1.8900 | Buy Now |
Part Details for 302W2CSXX99A10X
302W2CSXX99A10X CAD Models
302W2CSXX99A10X Part Data Attributes:
|
302W2CSXX99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
302W2CSXX99A10X
Conec Corporation
D Subminiature Connector, 2 Contact(s), Female-Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .118 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |