Part Details for 302T5AN301KR4CT by Johanson Dielectrics Inc
Overview of 302T5AN301KR4CT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 302T5AN301KR4CT
302T5AN301KR4CT CAD Models
302T5AN301KR4CT Part Data Attributes
|
302T5AN301KR4CT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302T5AN301KR4CT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0003uF, 5010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 5010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |