Part Details for 302T-465-2 by IRIMO
Overview of 302T-465-2 by IRIMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61698-302TC | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. | |
RJMG212AM00302T | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led | |
10039755-10302T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 302T-465-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.302T-465-2
|
TME | Spare part: nut Min Qty: 1 | 0 |
|
$7.6100 / $9.0800 | RFQ |