Part Details for 302S43W122MV3E-****-SC by Johanson Dielectrics Inc
Overview of 302S43W122MV3E-****-SC by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302S43W122MV3E-****-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-302S43W122MV3ESC
|
Mouser Electronics | Safety Capacitors 250VAC 1200pF 20% X7R RoHS: Compliant | 0 |
|
$0.1710 / $0.1750 | Order Now |