There are no models available for this part yet.
Overview of 302R29W221MV3E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 302R29W221MV3E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_26889244
|
Arrow Electronics | Cap Ceramic 220pF 3000V X7R 20% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Date Code: 1830 | Americas - 2000 |
|
$0.1739 | Buy Now | |
DISTI #
62315390
|
Verical | Cap Ceramic 220pF 3000V X7R 20% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1830 | Americas - 2000 |
|
$0.1739 | Buy Now | |
DISTI #
C1S403400174041
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.1790 | Buy Now |
CAD Models for 302R29W221MV3E by Johanson Dielectrics Inc
Part Data Attributes for 302R29W221MV3E by Johanson Dielectrics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
JESD-609 Code
|
e3
|
Length
|
4.57 mm
|
Manufacturer Series
|
302(R29,X7R)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Series
|
302(R29 ,X7R)
|
Size Code
|
1808
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
2.03 mm
|
Alternate Parts for 302R29W221MV3E
This table gives cross-reference parts and alternative options found for 302R29W221MV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29W221MV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B221M302PHW | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302PHW |
TS18H3F221M3TB | Ceramic Capacitor, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808 | Suntan Capacitors | 302R29W221MV3E vs TS18H3F221M3TB |
1808B221M302VT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302VT |
1808B221M302CX080HTM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302CX080HTM |
1808B221M302VHTM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302VHTM |
C1808X7R302-221MSNB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | VENKEL LTD | 302R29W221MV3E vs C1808X7R302-221MSNB |
1808B221M302VHM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302VHM |
1808B221M302VX080HT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302VX080HT |
1808B221M302SW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302SW |
1808B221M302CX080HW | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302R29W221MV3E vs 1808B221M302CX080HW |