Part Details for 302R29N150KF4U by Johanson Dielectrics Inc
Overview of 302R29N150KF4U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 302R29N150KF4U
302R29N150KF4U CAD Models
302R29N150KF4U Part Data Attributes
|
302R29N150KF4U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302R29N150KF4U
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000015uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 302R29N150KF4U
This table gives cross-reference parts and alternative options found for 302R29N150KF4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29N150KF4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC1808KTN302150 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000015uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Central Technologies | 302R29N150KF4U vs CTMCC1808KTN302150 |
1808N150K302LT | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000015uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 302R29N150KF4U vs 1808N150K302LT |
1808CG150KGBB00 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | 302R29N150KF4U vs 1808CG150KGBB00 |
S342N150K302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP | Walsin Technology Corporation | 302R29N150KF4U vs S342N150K302CT |
1808HA150K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 302R29N150KF4U vs 1808HA150K4Z1A |
CF42CG150K3000AH | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.000015 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 302R29N150KF4U vs CF42CG150K3000AH |
1808HA150K4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000015uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 302R29N150KF4U vs 1808HA150K4Z9A |
CF42CG150K3000AH | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 302R29N150KF4U vs CF42CG150K3000AH |
NMC-H1808NPO150K3KVX2Y3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000015uF, SURFACE MOUNT, 1808, CHIP | NIC Components Corp | 302R29N150KF4U vs NMC-H1808NPO150K3KVX2Y3TRPLP |
1808HA150K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 302R29N150KF4U vs 1808HA150K4Z3A |