Part Details for 302C1808A221KP by Metuchen Capacitors Inc
Overview of 302C1808A221KP by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 302C1808A221KP
302C1808A221KP CAD Models
302C1808A221KP Part Data Attributes
|
302C1808A221KP
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
302C1808A221KP
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Case Sizes Available On Request | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 302C1808A221KP
This table gives cross-reference parts and alternative options found for 302C1808A221KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302C1808A221KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA1808CG-221K-302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808 | Prosperity Dielectrics Co Ltd | 302C1808A221KP vs SA1808CG-221K-302 |
1808G221K302ST-A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 | Capax Technologies Inc | 302C1808A221KP vs 1808G221K302ST-A |
1808Y3K00221KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 302C1808A221KP vs 1808Y3K00221KCB |
1808G221K302ST-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 | Capax Technologies Inc | 302C1808A221KP vs 1808G221K302ST-C |
1808CG221K302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Fenghua (HK) Electronics Ltd | 302C1808A221KP vs 1808CG221K302N |
1808N221K302PX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302C1808A221KP vs 1808N221K302PX080W |
1808G221K302GT-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 | Capax Technologies Inc | 302C1808A221KP vs 1808G221K302GT-C |
1808G221K302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 | Capax Technologies Inc | 302C1808A221KP vs 1808G221K302ST |
1808N221K302PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302C1808A221KP vs 1808N221K302PX080WM |
1808N221K302PX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 302C1808A221KP vs 1808N221K302PX080T |