Part Details for 302A10119X by Conec Corporation
Overview of 302A10119X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 302A10119X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC302A10119X
|
Heilind Electronics | 37POS F IDC D-SUB METAL SHELL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
302A10119X
|
TME | connector D-Sub 37p Min Qty: 40 | 0 |
|
$5.2100 | RFQ |
DISTI #
COC302A10119X
|
Interstate Connecting Components | 37POS F IDC D-SUB METAL SHELL | 0 |
|
Buy Now | |
|
CDM Electronics | 37POS F IDC D-SUB METAL SHELL Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.3300 / $7.2100 | RFQ |
Part Details for 302A10119X
302A10119X CAD Models
302A10119X Part Data Attributes
|
302A10119X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
302A10119X
Conec Corporation
D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.571 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.336 N |