Part Details for 3029952 by Phoenix Contact
Overview of 3029952 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3029952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3029952-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-18AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3430 | Buy Now |
DISTI #
651-3029952
|
Mouser Electronics | DIN Rail Terminal Blocks SRTK 6 RoHS: Compliant | 0 |
|
$15.6900 / $17.3300 | Order Now |
|
Onlinecomponents.com | Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray RoHS: Compliant | 0 |
|
$14.3500 / $20.3800 | Buy Now |
DISTI #
000000000003670655
|
Sager | DIN Rail Terminal Blocks SRTK 6 Min Qty: 50 | 0 |
|
$16.6500 / $17.2700 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 740 |
|
RFQ | |
|
Master Electronics | Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray RoHS: Compliant | 0 |
|
$14.3500 / $20.3800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks SRTK 6 | 0 |
|
$89.3200 | Buy Now |
Part Details for 3029952
3029952 CAD Models
3029952 Part Data Attributes:
|
3029952
Phoenix Contact
Buy Now
|
Compare Parts:
3029952
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |