Part Details for 3029060080100 by Wurth Elektronik
Overview of 3029060080100 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3029060080100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0049
|
Newark | Smt Solderable Gasket, 6Mm X 8Mm X 10Mm Rohs Compliant: Yes |Wurth Elektronik 3029060080100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$0.7800 / $1.0600 | Buy Now |
DISTI #
732-14257-1-ND
|
DigiKey | RFI GASKET SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
355 In Stock |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
710-3029060080100
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SMGS Square Gaskt 6 x 8 x 10 mm 70db RoHS: Compliant | 552 |
|
$0.6800 / $1.0200 | Buy Now |
Part Details for 3029060080100
3029060080100 CAD Models
3029060080100 Part Data Attributes:
|
3029060080100
Wurth Elektronik
Buy Now
|
Compare Parts:
3029060080100
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |