Part Details for 30269 by Vicor Corporation
Overview of 30269 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70430-269LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 30269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1604-ND
|
DigiKey | HEAT SINK MINI 0.9" THRD/TRANS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
19 In Stock |
|
$34.9376 / $49.2300 | Buy Now |
DISTI #
30269
|
Avnet Americas | Heat Sink Passive Mini-Size DC to DC Module Transverse Thread Mount Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30269) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-30269
|
Mouser Electronics | Heat Sinks Mini Tran 0.9" Thread RoHS: Compliant | 1 |
|
$33.5400 / $49.2300 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
DISTI #
30269
|
Avnet Abacus | Heat Sink Passive Mini-Size DC to DC Module Transverse Thread Mount Aluminum Alloy (Alt: 30269) Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |