-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.2uH, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70430-268LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1603-ND
|
DigiKey | DFFRNTL OUTPUT INDCTR 0.2UH 40A Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
567 In Stock |
|
$4.8624 / $6.8400 | Buy Now |
DISTI #
30268
|
Avnet Americas | Ind Differential Mode Toroid 200nH 40A RDL - Bag (Alt: 30268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-30268
|
Mouser Electronics | Power Inductors - Leaded IND .2 uH ITEM RoHS: Compliant | 2828 |
|
$4.6700 / $6.8400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
30268
|
Avnet Abacus | Ind Differential Mode Toroid 200nH 40A RDL (Alt: 30268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30268
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
30268
Vicor Corporation
General Purpose Inductor, 0.2uH, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.625 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 9.525 mm | |
Package Height | 12.1 mm | |
Package Style | Radial | |
Rated Current-Max | 40 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |